74AXP1T125GWH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4,484
Unit Price: ₹209.67000
Datasheet

Similar


onsemi
In Stock: 1,09,320
Unit Price: ₹18.64000
Datasheet

Similar


onsemi
In Stock: 2,847
Unit Price: ₹196.62000
Datasheet

Similar


onsemi
In Stock: 33,64,073
Unit Price: ₹196.62000
Datasheet

Similar


onsemi
In Stock: 5,59,490
Unit Price: ₹128.60000
Datasheet

Similar


onsemi
In Stock: 4,41,447
Unit Price: ₹57.78000
Datasheet

Similar


Texas Instruments
In Stock: 8,186
Unit Price: ₹54.98000
Datasheet

Similar


Texas Instruments
In Stock: 26,267
Unit Price: ₹72.69000
Datasheet

Similar


Texas Instruments
In Stock: 5,156
Unit Price: ₹80.14000
Datasheet

Similar


Texas Instruments
In Stock: 3,35,423
Unit Price: ₹54.05000
Datasheet

Similar


Texas Instruments
In Stock: 96,500
Unit Price: ₹55.96380
Datasheet

Similar


Texas Instruments
In Stock: 1,08,675
Unit Price: ₹58.71000
Datasheet

Similar


Texas Instruments
In Stock: 3,747
Unit Price: ₹63.37000
Datasheet

Similar


Texas Instruments
In Stock: 2,300
Unit Price: ₹60.57000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1T125GWH

DigiKey Part Number
1727-2481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AXP1T125GWH
Description
IC XLTR VL UNIDIR 6-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.7 V ~ 2.75 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes