


74AHC1G02GW,125 | |
|---|---|
DigiKey Part Number | 1727-4198-2-ND - Tape & Reel (TR) 1727-4198-1-ND - Cut Tape (CT) 1727-4198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G02GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.33700 | ₹63.37 |
| 25 | ₹5.51680 | ₹137.92 |
| 100 | ₹4.62200 | ₹462.20 |
| 250 | ₹4.20084 | ₹1,050.21 |
| 500 | ₹3.94550 | ₹1,972.75 |
| 1,000 | ₹3.73583 | ₹3,735.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.47739 | ₹10,432.17 |
| 6,000 | ₹3.35081 | ₹20,104.86 |
| 9,000 | ₹3.28750 | ₹29,587.50 |
| 15,000 | ₹3.21728 | ₹48,259.20 |
| 21,000 | ₹3.17622 | ₹66,700.62 |
| 30,000 | ₹3.13677 | ₹94,103.10 |