
74HC164BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HC164BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74HC164BQ-Q100XCT-ND - Cut Tape (CT) 1727-74HC164BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164BQ-Q100X |
Description | IC SR PUSH-PULL 8BIT 14-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC164BQ-Q100X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.40209 | ₹46,206.27 |
| 6,000 | ₹14.96754 | ₹89,805.24 |
| 9,000 | ₹14.75010 | ₹1,32,750.90 |
| 15,000 | ₹14.50906 | ₹2,17,635.90 |
| 21,000 | ₹14.36822 | ₹3,01,732.62 |
| 30,000 | ₹14.23279 | ₹4,26,983.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹28.14200 | ₹281.42 |
| 25 | ₹25.12280 | ₹628.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹28.14200 | ₹281.42 |
| 25 | ₹25.12280 | ₹628.07 |
| 100 | ₹21.77760 | ₹2,177.76 |
| 250 | ₹20.17292 | ₹5,043.23 |
| 500 | ₹19.20564 | ₹9,602.82 |
| 1,000 | ₹18.40983 | ₹18,409.83 |