
74HC1G32GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC1G32GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G32GV-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G32GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G32GV-Q100H |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 6V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2.6mA, 2.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.97100 | ₹99.71 |
| 25 | ₹8.79680 | ₹219.92 |
| 100 | ₹7.45490 | ₹745.49 |
| 250 | ₹6.82120 | ₹1,705.30 |
| 500 | ₹6.43542 | ₹3,217.71 |
| 1,000 | ₹6.11952 | ₹6,119.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.72752 | ₹17,182.56 |
| 6,000 | ₹5.53603 | ₹33,216.18 |
| 9,000 | ₹5.43999 | ₹48,959.91 |
| 15,000 | ₹5.33366 | ₹80,004.90 |
| 21,000 | ₹5.27153 | ₹1,10,702.13 |
| 30,000 | ₹5.21174 | ₹1,56,352.20 |
