
74HC257PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC257PW,118TR-ND - Tape & Reel (TR) 1727-74HC257PW,118CT-ND - Cut Tape (CT) 1727-74HC257PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC257PW,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.41500 | ₹244.15 |
| 25 | ₹21.73080 | ₹543.27 |
| 100 | ₹18.75830 | ₹1,875.83 |
| 250 | ₹17.34752 | ₹4,336.88 |
| 500 | ₹16.49578 | ₹8,247.89 |
| 1,000 | ₹15.79596 | ₹15,795.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹15.05662 | ₹37,641.55 |
| 5,000 | ₹14.61082 | ₹73,054.10 |
| 7,500 | ₹14.38767 | ₹1,07,907.52 |
| 12,500 | ₹14.14034 | ₹1,76,754.25 |
| 17,500 | ₹13.99579 | ₹2,44,926.32 |
| 25,000 | ₹13.85683 | ₹3,46,420.75 |