Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC3G07DC,125

DigiKey Part Number
1727-74HC3G07DC,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC3G07DC,125
Description
IC BUFFER NON-INVERT 6V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹19.77096₹59,312.88
6,000₹19.23747₹1,15,424.82
9,000₹18.97008₹1,70,730.72
15,000₹18.67398₹2,80,109.70
21,000₹18.50093₹3,88,519.53
30,000₹18.33456₹5,50,036.80
Manufacturers Standard Package