Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4017BQ,115

DigiKey Part Number
1727-7943-2-ND - Tape & Reel (TR)
1727-7943-1-ND - Cut Tape (CT)
1727-7943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4017BQ,115
Description
IC DECADE COUNTER 10BIT 16DHVQFN
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
83 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 9,253 View Now
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹38.48600₹384.86
25₹34.44160₹861.04
100₹30.02450₹3,002.45
250₹27.91852₹6,979.63
500₹26.64746₹13,323.73
1,000₹26.00542₹26,005.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹24.30850₹72,925.50
6,000₹23.67592₹1,42,055.52
9,000₹23.35935₹2,10,234.15
15,000₹23.00831₹3,45,124.65
21,000₹22.80319₹4,78,866.99
30,000₹22.60584₹6,78,175.20
Manufacturers Standard Package

Other Suppliers on DigiKey

9,253In Stock
Ships from Rochester Electronics, LLC