
74HC4351D,653 | |
|---|---|
DigiKey Part Number | 1727-6336-2-ND - Tape & Reel (TR) 1727-6336-1-ND - Cut Tape (CT) 1727-6336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4351D,653 |
Description | IC MUX 8:1 120OHM 20SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4351D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 55ns, 45ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹51.90500 | ₹519.05 |
| 25 | ₹46.70480 | ₹1,167.62 |
| 100 | ₹40.94590 | ₹4,094.59 |
| 250 | ₹38.20252 | ₹9,550.63 |
| 500 | ₹36.54754 | ₹18,273.77 |
| 1,000 | ₹36.18506 | ₹36,185.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.06508 | ₹68,130.16 |
| 4,000 | ₹33.14207 | ₹1,32,568.28 |
| 6,000 | ₹32.67987 | ₹1,96,079.22 |
| 10,000 | ₹32.16790 | ₹3,21,679.00 |
| 14,000 | ₹31.86875 | ₹4,46,162.50 |
| 20,000 | ₹31.58088 | ₹6,31,617.60 |