
74HC4852D,118 | |
|---|---|
DigiKey Part Number | 1727-7954-2-ND - Tape & Reel (TR) 1727-7954-1-ND - Cut Tape (CT) 1727-7954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4852D,118 |
Description | IC SWITCH SP4T X 2 195OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹40.90900 | ₹409.09 |
| 25 | ₹36.67800 | ₹916.95 |
| 100 | ₹32.02800 | ₹3,202.80 |
| 250 | ₹29.79716 | ₹7,449.29 |
| 500 | ₹28.45528 | ₹14,227.64 |
| 1,000 | ₹27.85516 | ₹27,855.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹21.36755 | ₹53,418.88 |
| 5,000 | ₹20.77265 | ₹1,03,863.25 |
| 7,500 | ₹20.47483 | ₹1,53,561.23 |
| 12,500 | ₹20.14473 | ₹2,51,809.12 |
| 17,500 | ₹19.95181 | ₹3,49,156.67 |
| 25,000 | ₹19.76632 | ₹4,94,158.00 |