2 Circuit IC Switch 4:1 195Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4852D-Q100,118

DigiKey Part Number
1727-7955-2-ND - Tape & Reel (TR)
1727-7955-1-ND - Cut Tape (CT)
1727-7955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4852D-Q100,118
Description
IC SWITCH SP4T X 2 195OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
39ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,396
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹38.39300₹383.93
25₹34.36680₹859.17
100₹29.95000₹2,995.00
250₹27.84772₹6,961.93
500₹26.58038₹13,290.19
1,000₹25.93739₹25,937.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹24.43412₹61,085.30
5,000₹23.76970₹1,18,848.50
7,500₹23.43690₹1,75,776.75
12,500₹23.06816₹2,88,352.00
17,500₹22.85267₹3,99,921.72
25,000₹22.64550₹5,66,137.50
Manufacturers Standard Package