Parametric Equivalent

74HC594BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HC594BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC594BQ-Q100X |
Description | IC SR PUSH-PULL 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹35.65731 | ₹1,06,971.93 |
| 6,000 | ₹34.79068 | ₹2,08,744.08 |
| 9,000 | ₹34.35675 | ₹3,09,210.75 |
| 15,000 | ₹33.87584 | ₹5,08,137.60 |
| 21,000 | ₹33.59493 | ₹7,05,493.53 |
