Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS594DJ | |
|---|---|
DigiKey Part Number | 1727-74HCS594DJTR-ND - Tape & Reel (TR) 1727-74HCS594DJCT-ND - Cut Tape (CT) 1727-74HCS594DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS594DJ |
Description | 74HCS594D/SOT109/SO16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹21.06000 | ₹210.60 |
| 25 | ₹18.67440 | ₹466.86 |
| 100 | ₹16.07460 | ₹1,607.46 |
| 250 | ₹14.84268 | ₹3,710.67 |
| 500 | ₹14.09718 | ₹7,048.59 |
| 1,000 | ₹13.48308 | ₹13,483.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹12.83544 | ₹32,088.60 |
| 5,000 | ₹12.44499 | ₹62,224.95 |
| 7,500 | ₹12.24936 | ₹91,870.20 |
| 12,500 | ₹12.03270 | ₹1,50,408.75 |
| 17,500 | ₹11.90598 | ₹2,08,354.65 |
| 25,000 | ₹11.78419 | ₹2,94,604.75 |
| 62,500 | ₹11.52185 | ₹7,20,115.62 |






