
74HCS596PWJ | |
|---|---|
DigiKey Part Number | 1727-74HCS596PWJTR-ND - Tape & Reel (TR) 1727-74HCS596PWJCT-ND - Cut Tape (CT) 1727-74HCS596PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS596PWJ |
Description | 74HCS596PW/SOT403/TSSOP16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain, Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹18.26400 | ₹182.64 |
| 25 | ₹16.17720 | ₹404.43 |
| 100 | ₹13.89400 | ₹1,389.40 |
| 250 | ₹12.80004 | ₹3,200.01 |
| 500 | ₹12.14214 | ₹6,071.07 |
| 1,000 | ₹11.60073 | ₹11,600.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.02950 | ₹27,573.75 |
| 5,000 | ₹10.68471 | ₹53,423.55 |
| 7,500 | ₹10.51225 | ₹78,841.88 |
| 12,500 | ₹10.32113 | ₹1,29,014.12 |
| 17,500 | ₹10.20935 | ₹1,78,663.62 |
| 25,000 | ₹10.10192 | ₹2,52,548.00 |
| 62,500 | ₹9.87057 | ₹6,16,910.62 |