
74HCT02PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT02PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT02PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT02PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT02PW-Q100,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT02APWR | Texas Instruments | 32,648 | 296-SN74HCT02APWRCT-ND | ₹67.09000 | Similar |
| SN74HCT02PW | Rochester Electronics, LLC | 17,923 | 2156-SN74HCT02PW-ND | ₹92.25000 | Similar |
| SN74HCT02PWR | Texas Instruments | 7,042 | 296-31831-1-ND | ₹37.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹21.34000 | ₹213.40 |
| 25 | ₹18.93520 | ₹473.38 |
| 100 | ₹16.30760 | ₹1,630.76 |
| 250 | ₹15.05140 | ₹3,762.85 |
| 500 | ₹14.29846 | ₹7,149.23 |
| 1,000 | ₹13.67691 | ₹13,676.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.17561 | ₹27,939.03 |
| 5,000 | ₹10.82747 | ₹54,137.35 |
| 7,500 | ₹10.65302 | ₹79,897.65 |
| 12,500 | ₹10.45972 | ₹1,30,746.50 |
| 17,500 | ₹10.34673 | ₹1,81,067.78 |
| 25,000 | ₹10.23812 | ₹2,55,953.00 |