74HCT4053DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3,421
Unit Price: ₹113.69000
Datasheet

Similar


Texas Instruments
In Stock: 18,200
Unit Price: ₹54.98000
Datasheet

Similar


Texas Instruments
In Stock: 11,403
Unit Price: ₹53.12000
Datasheet

Similar


Texas Instruments
In Stock: 6,000
Unit Price: ₹20.74181
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: ₹89.46000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12,000
Unit Price: ₹76.41251
Datasheet
3 Circuit IC Switch 2:1 120Ohm 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4053DB,112

DigiKey Part Number
1727-3430-ND
Manufacturer
Manufacturer Product Number
74HCT4053DB,112
Description
IC SWITCH SPDT X 3 120OHM 16SSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
34ns, 31ns
-3db Bandwidth
170MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,382 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,382In Stock
Ships from Rochester Electronics, LLC