Upgrade
Upgrade
Upgrade
Similar

74HCT4060D,652 | |
|---|---|
DigiKey Part Number | 1727-2010-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4060D,652 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 88 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4060M | Texas Instruments | 442 | 296-9280-5-ND | ₹119.28000 | Upgrade |
| CD74HCT4060M96 | Texas Instruments | 1,448 | 296-31616-1-ND | ₹60.57000 | Upgrade |
| CD74HCT4060MT | Texas Instruments | 1,188 | 296-CD74HCT4060MTCT-ND | ₹119.28000 | Upgrade |
| CD4060BM96 | Texas Instruments | 50,374 | 296-31513-1-ND | ₹47.52000 | Similar |
