74AXP1G11GMH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 16,850
Unit Price: ₹0.32000
Datasheet
AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP1G11GMH

DigiKey Part Number
1727-74AXP1G11GMHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AXP1G11GMH
Description
IC GATE AND 1CH 3-INP 6XSON
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
0.7V ~ 2.75V
Current - Quiescent (Max)
600 nA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.2ns @ 2.5V, 5pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes