
74LVC162245ADGG-QJ | |
|---|---|
DigiKey Part Number | 1727-74LVC162245ADGG-QJTR-ND - Tape & Reel (TR) 1727-74LVC162245ADGG-QJCT-ND - Cut Tape (CT) 1727-74LVC162245ADGG-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC162245ADGG-QJ |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹62.90100 | ₹629.01 |
| 25 | ₹56.69440 | ₹1,417.36 |
| 100 | ₹49.90110 | ₹4,990.11 |
| 250 | ₹46.64892 | ₹11,662.23 |
| 500 | ₹44.69386 | ₹22,346.93 |
| 1,000 | ₹44.63982 | ₹44,639.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹41.75758 | ₹83,515.16 |
| 4,000 | ₹40.66637 | ₹1,62,665.48 |
| 6,000 | ₹40.11984 | ₹2,40,719.04 |
| 10,000 | ₹39.51441 | ₹3,95,144.10 |
| 14,000 | ₹39.16048 | ₹5,48,246.72 |
| 20,000 | ₹38.81998 | ₹7,76,399.60 |