
74LVC126AD,118 | |
|---|---|
DigiKey Part Number | 1727-6365-2-ND - Tape & Reel (TR) 1727-6365-1-ND - Cut Tape (CT) 1727-6365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC126AD,118 |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC126AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹20.03500 | ₹200.35 |
| 25 | ₹17.78000 | ₹444.50 |
| 100 | ₹15.31050 | ₹1,531.05 |
| 250 | ₹14.12700 | ₹3,531.75 |
| 500 | ₹13.41132 | ₹6,705.66 |
| 1,000 | ₹12.82333 | ₹12,823.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.81375 | ₹29,534.38 |
| 5,000 | ₹11.44920 | ₹57,246.00 |
| 7,500 | ₹11.26656 | ₹84,499.20 |
| 12,500 | ₹11.06423 | ₹1,38,302.88 |
| 17,500 | ₹10.94595 | ₹1,91,554.12 |
| 25,000 | ₹10.83228 | ₹2,70,807.00 |