
74LVC1G08GZYL | |
|---|---|
DigiKey Part Number | 1727-74LVC1G08GZYLTR-ND - Tape & Reel (TR) 1727-74LVC1G08GZYLCT-ND - Cut Tape (CT) 1727-74LVC1G08GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GZYL |
Description | 74LVC1G08GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-XSON (1.1x0.85) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹9.16960 | ₹229.24 |
| 100 | ₹7.78100 | ₹778.10 |
| 250 | ₹7.12312 | ₹1,780.78 |
| 500 | ₹6.72430 | ₹3,362.15 |
| 1,000 | ₹6.39536 | ₹6,395.36 |
| 2,500 | ₹6.10219 | ₹15,255.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.66645 | ₹56,664.50 |
| 20,000 | ₹5.52463 | ₹1,10,492.60 |
| 30,000 | ₹5.45365 | ₹1,63,609.50 |
| 50,000 | ₹5.37499 | ₹2,68,749.50 |
| 70,000 | ₹5.32901 | ₹3,73,030.70 |
| 1,00,000 | ₹5.28477 | ₹5,28,477.00 |