Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEF4104BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4104BT-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4104BT-Q100J |
Description | IC XLTR VL UNIDIR 16-SO |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 3 V ~ 15 V | |
Voltage - VCCB | 3 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹46.75626 | ₹1,16,890.65 |
| 5,000 | ₹45.62331 | ₹2,28,116.55 |
| 7,500 | ₹45.05605 | ₹3,37,920.38 |
| 12,500 | ₹44.42751 | ₹5,55,343.88 |
| 17,500 | ₹44.05994 | ₹7,71,048.95 |





