
74LVC1G126GXH | |
|---|---|
DigiKey Part Number | 1727-2214-2-ND - Tape & Reel (TR) 1727-2214-1-ND - Cut Tape (CT) 1727-2214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GXH |
Description | IC BUFF NON-INVERT 5.5V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹11.08900 | ₹110.89 |
| 25 | ₹9.80320 | ₹245.08 |
| 100 | ₹8.32150 | ₹832.15 |
| 250 | ₹7.62260 | ₹1,905.65 |
| 500 | ₹7.19956 | ₹3,599.78 |
| 1,000 | ₹6.85103 | ₹6,851.03 |
| 2,500 | ₹6.55992 | ₹16,399.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.48633 | ₹54,863.30 |
| 20,000 | ₹5.34822 | ₹1,06,964.40 |
| 30,000 | ₹5.27908 | ₹1,58,372.40 |
| 50,000 | ₹5.20250 | ₹2,60,125.00 |
| 70,000 | ₹5.15770 | ₹3,61,039.00 |
| 1,00,000 | ₹5.11465 | ₹5,11,465.00 |