
74LVC1G74GM,115 | ||
---|---|---|
Digi-Key Part Number | 1727-74LVC1G74GM,115TR-ND - Tape & Reel (TR) 1727-74LVC1G74GM,115CT-ND - Cut Tape (CT) 1727-74LVC1G74GM,115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G74GM,115 | |
Description | IC FF D-TYPE SNGL 1BIT 8XQFN | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Package / Case | 8-XFQFN Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 74LVC1G74GF,115 Datasheet |
PCN Packaging | |
HTML Datasheet | 74LVC1G74GF,115 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | ₹16.08234 | ₹64,329.36 |
Attribute | Description |
---|---|
Other Names | 935277206115 1727-74LVC1G74GM,115CT 1727-74LVC1G74GM,115TR 74LVC1G74GM,115-ND 1727-74LVC1G74GM,115DKR |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
74LVC2G74GM,125 | Nexperia USA Inc. | 2,285 | 1727-7030-1-ND | ₹58.73000 | Parametric Equivalent |
74LVC1G74GM,125 | Nexperia USA Inc. | 34 | 1727-3982-1-ND | ₹41.60000 | Parametric Equivalent |
NC7SZ74L8X | onsemi | 1,10,620 | NC7SZ74L8XCT-ND | ₹35.08000 | Similar |
NLX1G74MUTCG | onsemi | 9 | NLX1G74MUTCGOSCT-ND | ₹51.39000 | Similar |