Similar
Similar

74LVC1G74GM,125 | |
|---|---|
DigiKey Part Number | 1727-3982-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74GM,125 |
Description | IC FF D-TYPE SINGLE 1BIT 8XQFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G74GM,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Package / Case | 8-XFQFN Exposed Pad | |
Base Product Number |

