Parametric Equivalent

BZX58550-C9V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C9V1-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C9V1-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C9V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C9V1-QX |
Description | DIODE ZENER 9.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹11.27600 | ₹112.76 |
| 100 | ₹5.77750 | ₹577.75 |
| 500 | ₹5.49798 | ₹2,748.99 |
