
74LVC273PW,118 | |
|---|---|
DigiKey Part Number | 1727-3073-2-ND - Tape & Reel (TR) 1727-3073-1-ND - Cut Tape (CT) 1727-3073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC273PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 230 MHz | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹27.30300 | ₹273.03 |
| 25 | ₹24.34000 | ₹608.50 |
| 100 | ₹21.07870 | ₹2,107.87 |
| 250 | ₹19.52432 | ₹4,881.08 |
| 500 | ₹18.58316 | ₹9,291.58 |
| 1,000 | ₹17.82182 | ₹17,821.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹16.99191 | ₹42,479.78 |
| 5,000 | ₹16.49951 | ₹82,497.55 |
| 7,500 | ₹16.25276 | ₹1,21,895.70 |
| 12,500 | ₹15.97968 | ₹1,99,746.00 |
| 17,500 | ₹15.81995 | ₹2,76,849.12 |
| 25,000 | ₹15.66632 | ₹3,91,658.00 |


