
74LVC2G34GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-8431-2-ND - Tape & Reel (TR) 1727-8431-1-ND - Cut Tape (CT) 1727-8431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GW-Q100,1 |
Description | IC BUFF NON-INVERT 5.5V 6-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G34GW-Q100,1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹9.54240 | ₹238.56 |
| 100 | ₹8.08850 | ₹808.85 |
| 250 | ₹7.40644 | ₹1,851.61 |
| 500 | ₹6.99454 | ₹3,497.27 |
| 1,000 | ₹6.65534 | ₹6,655.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.23508 | ₹18,705.24 |
| 6,000 | ₹6.02960 | ₹36,177.60 |
| 9,000 | ₹5.92663 | ₹53,339.67 |
| 15,000 | ₹5.81245 | ₹87,186.75 |
| 21,000 | ₹5.74580 | ₹1,20,661.80 |
| 30,000 | ₹5.68167 | ₹1,70,450.10 |








