
74LVC3G14GT,115 | |
|---|---|
DigiKey Part Number | 1727-7042-2-ND - Tape & Reel (TR) 1727-7042-1-ND - Cut Tape (CT) 1727-7042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G14GT,115 |
Description | IC INVERT SCHMITT 3CH 3INP 8XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G14GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 1.1V ~ 2.5V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹13.04600 | ₹130.46 |
| 25 | ₹11.51760 | ₹287.94 |
| 100 | ₹9.84040 | ₹984.04 |
| 250 | ₹9.02784 | ₹2,256.96 |
| 500 | ₹8.53770 | ₹4,268.85 |
| 1,000 | ₹8.13514 | ₹8,135.14 |
| 2,500 | ₹7.85595 | ₹19,639.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.45432 | ₹37,271.60 |
| 10,000 | ₹7.24363 | ₹72,436.30 |
| 15,000 | ₹7.13811 | ₹1,07,071.65 |
| 25,000 | ₹7.02112 | ₹1,75,528.00 |
| 35,000 | ₹6.95279 | ₹2,43,347.65 |
| 50,000 | ₹6.88708 | ₹3,44,354.00 |
| 1,25,000 | ₹6.74551 | ₹8,43,188.75 |






