Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVCH16245ADGV-QJ | |
|---|---|
DigiKey Part Number | 1727-74LVCH16245ADGV-QJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH16245ADGV-QJ |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹48.80412 | ₹1,22,010.30 |
| 5,000 | ₹47.63091 | ₹2,38,154.55 |
| 7,500 | ₹47.04315 | ₹3,52,823.62 |
| 12,500 | ₹46.39217 | ₹5,79,902.12 |
| 17,500 | ₹46.01152 | ₹8,05,201.60 |

