
74LVCH16541ADGG,11 | |
---|---|
DigiKey Part Number | 2156-74LVCH16541ADGG,11-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH16541ADGG,11 |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
43 | ₹169.49349 | ₹7,288.22 |