Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT04PW,118

DigiKey Part Number
1727-74LVT04PW,118TR-ND - Tape & Reel (TR)
1727-74LVT04PW,118CT-ND - Cut Tape (CT)
1727-74LVT04PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT04PW,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2.7V ~ 3.6V
Current - Output High, Low
20mA, 32mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
2.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,680
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹62.62100₹626.21
25₹56.43360₹1,410.84
100₹49.66810₹4,966.81
250₹46.43644₹11,609.11
500₹44.48886₹22,244.43
1,000₹44.42643₹44,426.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹41.19008₹1,02,975.20
5,000₹40.16894₹2,00,844.70
7,500₹39.65785₹2,97,433.88
12,500₹39.09130₹4,88,641.25
17,500₹38.76032₹6,78,305.60
Manufacturers Standard Package