Similar

74LVT04PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVT04PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT04PW-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Output High, Low | 20mA, 32mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 2.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹48.59948 | ₹1,21,498.70 |
| 5,000 | ₹47.43037 | ₹2,37,151.85 |
| 7,500 | ₹46.84435 | ₹3,51,332.62 |
| 12,500 | ₹46.19551 | ₹5,77,443.88 |
| 17,500 | ₹45.81652 | ₹8,01,789.10 |
