
74VHCT245D,118 | |
|---|---|
DigiKey Part Number | 1727-74VHCT245D,118TR-ND - Tape & Reel (TR) 1727-74VHCT245D,118CT-ND - Cut Tape (CT) 1727-74VHCT245D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT245D,118 |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹38.85900 | ₹388.59 |
| 25 | ₹34.81440 | ₹870.36 |
| 100 | ₹30.32270 | ₹3,032.27 |
| 250 | ₹28.18692 | ₹7,046.73 |
| 500 | ₹26.90094 | ₹13,450.47 |
| 1,000 | ₹25.84048 | ₹25,840.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹23.03279 | ₹46,065.58 |
| 4,000 | ₹22.36091 | ₹89,443.64 |
| 6,000 | ₹22.02451 | ₹1,32,147.06 |
| 10,000 | ₹21.65186 | ₹2,16,518.60 |
| 14,000 | ₹21.43405 | ₹3,00,076.70 |
| 20,000 | ₹21.22442 | ₹4,24,488.40 |