Diode 40 V 200mA Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT42LSYL

DigiKey Part Number
1727-BAT42LSYLTR-ND - Tape & Reel (TR)
1727-BAT42LSYLCT-ND - Cut Tape (CT)
1727-BAT42LSYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT42LSYL
Description
DIODE SCHOT 40V 200MA DFN1006BD2
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DFN1006BD-2
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,502
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹15.00300₹150.03
100₹9.34660₹934.66
500₹6.86780₹3,433.90
1,000₹6.06454₹6,064.54
2,000₹5.38709₹10,774.18
5,000₹4.65185₹23,259.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.19654₹41,965.40
20,000₹3.81317₹76,263.40
30,000₹3.61779₹1,08,533.70
50,000₹3.39816₹1,69,908.00
70,000₹3.26809₹2,28,766.30
1,00,000₹3.14163₹3,14,163.00
2,50,000₹2.87712₹7,19,280.00
Manufacturers Standard Package