Direct

BAV70W/SNX | |
|---|---|
DigiKey Part Number | 1727-BAV70W/SNXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70W/SNX |
Description | DIODE ARRAY GP 100V 175MA SC-70 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 175mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction 150°C (Max) |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 175mA (DC) | Supplier Device Package SC-70 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70W,115 | Nexperia USA Inc. | 0 | 1727-4831-1-ND | ₹13.05000 | Direct |
