
BAW56-QR | |
|---|---|
DigiKey Part Number | 1727-BAW56-QRTR-ND - Tape & Reel (TR) 1727-BAW56-QRCT-ND - Cut Tape (CT) 1727-BAW56-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-QR |
Description | DIODE ARRAY GP 90V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.08200 | ₹70.82 |
| 100 | ₹4.34250 | ₹434.25 |
| 500 | ₹3.13292 | ₹1,566.46 |
| 1,000 | ₹2.73874 | ₹2,738.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.23522 | ₹6,705.66 |
| 6,000 | ₹1.97989 | ₹11,879.34 |
| 9,000 | ₹1.84954 | ₹16,645.86 |
| 15,000 | ₹1.70288 | ₹25,543.20 |
| 21,000 | ₹1.61585 | ₹33,932.85 |
| 30,000 | ₹1.53120 | ₹45,936.00 |
| 75,000 | ₹1.34517 | ₹1,00,887.75 |
| 1,50,000 | ₹1.23009 | ₹1,84,513.50 |
| 3,00,000 | ₹1.13331 | ₹3,39,993.00 |

