BAW56W/DG/B2F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹12.11000
Datasheet

Direct


onsemi
In Stock: 22,374
Unit Price: ₹10.25000
Datasheet

Similar


onsemi
In Stock: 1,930
Unit Price: ₹12.11000
Datasheet

Similar


onsemi
In Stock: 62,499
Unit Price: ₹14.91000
Datasheet
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323
PMST2907A-QX

BAW56W/DG/B2F

DigiKey Part Number
BAW56W/DG/B2F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW56W/DG/B2F
Description
DIODE ARRAY GP 90V 150MA SOT-323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable