
BAW56W/DG/B3X | |
|---|---|
DigiKey Part Number | BAW56W/DG/B3X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56W/DG/B3X |
Description | DIODE ARRAY GEN PURP 90V 150MA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Base Product Number |


