
BC51-16PASX | |
|---|---|
DigiKey Part Number | 1727-BC51-16PASXTR-ND - Tape & Reel (TR) 1727-BC51-16PASXCT-ND - Cut Tape (CT) 1727-BC51-16PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC51-16PASX |
Description | TRANS PNP 45V 1A DFN2020D-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 145MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case 3-UDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package DFN2020D-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC51-10PASX | Nexperia USA Inc. | 0 | 1727-BC51-10PASXCT-ND | ₹42.53000 | Parametric Equivalent |
| BC51PASX | Nexperia USA Inc. | 434 | 1727-BC51PASXCT-ND | ₹42.53000 | Parametric Equivalent |
| BC51PASX | Rochester Electronics, LLC | 4,000 | 2156-BC51PASX-ND | ₹18.90200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.53000 | ₹42.53 |
| 10 | ₹26.17900 | ₹261.79 |
| 100 | ₹16.50140 | ₹1,650.14 |
| 500 | ₹12.31276 | ₹6,156.38 |
| 1,000 | ₹10.95843 | ₹10,958.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.71099 | ₹26,132.97 |
| 6,000 | ₹7.89048 | ₹47,342.88 |
| 9,000 | ₹7.47207 | ₹67,248.63 |
| 15,000 | ₹7.04440 | ₹1,05,666.00 |

