


BC806-16WF | |
|---|---|
DigiKey Part Number | 1727-BC806-16WFTR-ND - Tape & Reel (TR) 1727-BC806-16WFCT-ND - Cut Tape (CT) 1727-BC806-16WFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-16WF |
Description | TRANS PNP 80V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 155MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 155MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.43700 | ₹104.37 |
| 100 | ₹6.41120 | ₹641.12 |
| 500 | ₹4.65930 | ₹2,329.65 |
| 1,000 | ₹4.08993 | ₹4,089.93 |
| 2,000 | ₹3.60863 | ₹7,217.26 |
| 5,000 | ₹3.08557 | ₹15,427.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.76147 | ₹27,614.70 |
| 20,000 | ₹2.48839 | ₹49,767.80 |
| 30,000 | ₹2.34913 | ₹70,473.90 |
| 50,000 | ₹2.19250 | ₹1,09,625.00 |
| 70,000 | ₹2.09972 | ₹1,46,980.40 |
| 1,00,000 | ₹2.00952 | ₹2,00,952.00 |