Parametric Equivalent

BC806-25R | |
|---|---|
DigiKey Part Number | 1727-BC806-25RTR-ND - Tape & Reel (TR) 1727-BC806-25RCT-ND - Cut Tape (CT) 1727-BC806-25RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC806-25R |
Description | TRANS PNP 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC806-25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.69100 | ₹96.91 |
| 100 | ₹5.96390 | ₹596.39 |
| 500 | ₹4.32384 | ₹2,161.92 |
| 1,000 | ₹3.79267 | ₹3,792.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.11272 | ₹9,338.16 |
| 6,000 | ₹2.76918 | ₹16,615.08 |
| 9,000 | ₹2.59368 | ₹23,343.12 |
| 15,000 | ₹2.39612 | ₹35,941.80 |
| 21,000 | ₹2.27906 | ₹47,860.26 |
| 30,000 | ₹2.16518 | ₹64,955.40 |
