
BC807-16HVL | |
|---|---|
DigiKey Part Number | 1727-8598-2-ND - Tape & Reel (TR) 1727-8598-1-ND - Cut Tape (CT) 1727-8598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16HVL |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-16HVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 320 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.73000 | ₹25.73 |
| 10 | ₹15.88400 | ₹158.84 |
| 50 | ₹11.35880 | ₹567.94 |
| 100 | ₹9.87680 | ₹987.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.38376 | ₹43,837.60 |