Direct
Similar
Similar
Similar

BC807-40W-QF | |
|---|---|
DigiKey Part Number | 1727-BC807-40W-QFTR-ND - Tape & Reel (TR) 1727-BC807-40W-QFCT-ND - Cut Tape (CT) 1727-BC807-40W-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40W-QF |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC807-40WT1G | onsemi | 0 | SBC807-40WT1GOSCT-ND | ₹28.35000 | Direct |
| BC807-25WH RFG | Taiwan Semiconductor Corporation | 2,847 | 1801-BC807-25WHRFGCT-ND | ₹25.52000 | Similar |
| BC807-40W-AQ | Diotec Semiconductor | 2,780 | 4878-BC807-40W-AQCT-ND | ₹9.45000 | Similar |
| BC807-40W-AU_R1_000A1 | Panjit International Inc. | 100 | 3757-BC807-40W-AU_R1_000A1CT-ND | ₹12.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹9.54600 | ₹95.46 |
| 100 | ₹5.86910 | ₹586.91 |
| 500 | ₹4.26240 | ₹2,131.20 |
| 1,000 | ₹3.73882 | ₹3,738.82 |
| 2,000 | ₹3.29698 | ₹6,593.96 |
| 5,000 | ₹2.81640 | ₹14,082.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.51860 | ₹25,186.00 |
| 20,000 | ₹2.26763 | ₹45,352.60 |
| 30,000 | ₹2.13964 | ₹64,189.20 |
| 50,000 | ₹1.99573 | ₹99,786.50 |
| 70,000 | ₹1.91047 | ₹1,33,732.90 |
| 1,00,000 | ₹1.86298 | ₹1,86,298.00 |



