Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-40-QVL | |
|---|---|
DigiKey Part Number | 1727-BC817-40-QVLTR-ND - Tape & Reel (TR) 1727-BC817-40-QVLCT-ND - Cut Tape (CT) 1727-BC817-40-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40-QVL |
Description | TRANS NPN 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBC817-40LT1G | onsemi | 0 | SBC817-40LT1GOSCT-ND | ₹22.68000 | Direct |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4,523 | 1801-BC817-16RFGCT-ND | ₹21.74000 | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 4,335 | 1801-BC817-25RFGCT-ND | ₹20.79000 | Similar |
| BC817-25H RFG | Taiwan Semiconductor Corporation | 4,140 | 1801-BC817-25HRFGCT-ND | ₹24.57000 | Similar |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 65 | 1801-BC817-40RFGCT-ND | ₹20.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.29000 | ₹12.29 |
| 10 | ₹7.65500 | ₹76.55 |
| 100 | ₹4.70660 | ₹470.66 |
| 500 | ₹3.39668 | ₹1,698.34 |
| 1,000 | ₹2.97045 | ₹2,970.45 |
| 2,000 | ₹2.60895 | ₹5,217.90 |
| 5,000 | ₹2.21588 | ₹11,079.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ₹1.41965 | ₹85,179.00 |





