Similar

BC817W-QF | |
|---|---|
DigiKey Part Number | 1727-BC817W-QFTR-ND - Tape & Reel (TR) 1727-BC817W-QFCT-ND - Cut Tape (CT) 1727-BC817W-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817W-QF |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25WH RFG | Taiwan Semiconductor Corporation | 2,150 | 1801-BC817-25WHRFGCT-ND | ₹25.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.51860 | ₹25,186.00 |
| 20,000 | ₹2.26763 | ₹45,352.60 |
| 30,000 | ₹2.13964 | ₹64,189.20 |
| 50,000 | ₹1.99573 | ₹99,786.50 |
| 70,000 | ₹1.91047 | ₹1,33,732.90 |
| 1,00,000 | ₹1.86298 | ₹1,86,298.00 |
