Similar
Direct
Similar
Similar
Similar

BC846S/ZLH | |
|---|---|
DigiKey Part Number | BC846S/ZLH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846S/ZLH |
Description | TRANS 2NPN 65V 0.1A 6TSSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC846S/ZLH Models |
Category | Mounting Type Surface Mount |
Manufacturer Nexperia USA Inc. | Package / Case 6-TSSOP, SC-88, SOT-363 |
Packaging Tape & Reel (TR) | Supplier Device Package 6-TSSOP |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846S,125 | Nexperia USA Inc. | 3,200 | 1727-4849-1-ND | ₹18.64000 | Similar |
| BC846BLT1G | onsemi | 0 | BC846BLT1GOSCT-ND | ₹12.11000 | Direct |
| BC846ALT1G | onsemi | 1 | BC846ALT1GOSCT-ND | ₹12.11000 | Similar |
| BC846BDW1T1G | onsemi | 72,451 | BC846BDW1T1GOSCT-ND | ₹18.64000 | Similar |
| NSVT65011MW6T1G | onsemi | 1,334 | NSVT65011MW6T1GOSCT-ND | ₹46.59000 | Similar |


