
BCP53-10T-QF | |
|---|---|
DigiKey Part Number | 1727-BCP53-10T-QFTR-ND - Tape & Reel (TR) 1727-BCP53-10T-QFCT-ND - Cut Tape (CT) 1727-BCP53-10T-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-10T-QF |
Description | TRANS PNP 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 600 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.29700 | ₹232.97 |
| 100 | ₹14.65820 | ₹1,465.82 |
| 500 | ₹10.92326 | ₹5,461.63 |
| 1,000 | ₹9.71371 | ₹9,713.71 |
| 2,000 | ₹8.69472 | ₹17,389.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.83601 | ₹31,344.04 |
| 8,000 | ₹7.11324 | ₹56,905.92 |
| 12,000 | ₹6.74473 | ₹80,936.76 |
| 20,000 | ₹6.33054 | ₹1,26,610.80 |
| 28,000 | ₹6.08518 | ₹1,70,385.04 |
| 40,000 | ₹5.84675 | ₹2,33,870.00 |
| 1,00,000 | ₹5.32340 | ₹5,32,340.00 |