Similar

BCV71-QR | |
|---|---|
DigiKey Part Number | 1727-BCV71-QRTR-ND - Tape & Reel (TR) 1727-BCV71-QRCT-ND - Cut Tape (CT) 1727-BCV71-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV71-QR |
Description | TRANS NPN 60V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846A RFG | Taiwan Semiconductor Corporation | 10,220 | 1801-BC846ARFGCT-ND | ₹16.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹10.30200 | ₹103.02 |
| 100 | ₹6.36050 | ₹636.05 |
| 500 | ₹4.62154 | ₹2,310.77 |
| 1,000 | ₹4.05542 | ₹4,055.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.14435 | ₹9,433.05 |
| 6,000 | ₹2.79954 | ₹16,797.24 |
| 9,000 | ₹2.62349 | ₹23,611.41 |
| 15,000 | ₹2.42538 | ₹36,380.70 |
| 21,000 | ₹2.30798 | ₹48,467.58 |
| 30,000 | ₹2.19377 | ₹65,813.10 |
