BCV71-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10,220
Unit Price: ₹16.07000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV71-QR

DigiKey Part Number
1727-BCV71-QRTR-ND - Tape & Reel (TR)
1727-BCV71-QRCT-ND - Cut Tape (CT)
1727-BCV71-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV71-QR
Description
TRANS NPN 60V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
60 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846A RFGTaiwan Semiconductor Corporation10,2201801-BC846ARFGCT-ND₹16.07000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.01000₹17.01
10₹10.30200₹103.02
100₹6.36050₹636.05
500₹4.62154₹2,310.77
1,000₹4.05542₹4,055.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.14435₹9,433.05
6,000₹2.79954₹16,797.24
9,000₹2.62349₹23,611.41
15,000₹2.42538₹36,380.70
21,000₹2.30798₹48,467.58
30,000₹2.19377₹65,813.10
Manufacturers Standard Package