Direct
Direct
Similar



BCX53-16TX | |
|---|---|
DigiKey Part Number | 1727-BCX53-16TXTR-ND - Tape & Reel (TR) 1727-BCX53-16TXCT-ND - Cut Tape (CT) 1727-BCX53-16TXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX53-16TX |
Description | TRANS PNP 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.73000 | ₹187.30 |
| 100 | ₹11.71350 | ₹1,171.35 |
| 500 | ₹8.66630 | ₹4,333.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.68039 | ₹7,680.39 |
| 2,000 | ₹6.84824 | ₹13,696.48 |
| 3,000 | ₹6.42331 | ₹19,269.93 |
| 5,000 | ₹5.94527 | ₹29,726.35 |
| 7,000 | ₹5.66185 | ₹39,632.95 |
| 10,000 | ₹5.38634 | ₹53,863.40 |
| 25,000 | ₹4.78108 | ₹1,19,527.00 |
| 50,000 | ₹4.40690 | ₹2,20,345.00 |
| 1,00,000 | ₹4.09228 | ₹4,09,228.00 |




